
74VHCT573AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT573AMTCXTR-ND - Tape & Reel (TR) 74VHCT573AMTCXCT-ND - Cut Tape (CT) 74VHCT573AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT573AMTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT573AMTCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT573ADTG | onsemi | 56 | MC74VHCT573ADTG-ND | ¥7.19000 | Parametric Equivalent |
| MC74VHCT573ADTRG | onsemi | 584 | MC74VHCT573ADTRGOSCT-ND | ¥7.19000 | Parametric Equivalent |
| SN74LV573ATPWR | Texas Instruments | 4,000 | 296-SN74LV573ATPWRCT-ND | ¥2.55696 | Direct |
| 74AHCT573PW,118 | Nexperia USA Inc. | 3,250 | 1727-4005-1-ND | ¥2.73000 | Similar |
| SN74AHCT573DGVR | Texas Instruments | 3,995 | 296-4757-1-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.43300 | ¥44.33 |
| 25 | ¥3.98600 | ¥99.65 |
| 100 | ¥3.49240 | ¥349.24 |
| 250 | ¥3.25704 | ¥814.26 |
| 500 | ¥3.11498 | ¥1,557.49 |
| 1,000 | ¥3.07851 | ¥3,078.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.87472 | ¥7,186.80 |
| 5,000 | ¥2.80032 | ¥14,001.60 |

