74LCX14BQX | |
---|---|
DigiKey Part Number | 74LCX14BQXTR-ND - Tape & Reel (TR) 74LCX14BQXCT-ND - Cut Tape (CT) 74LCX14BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX14BQX |
Description | IC INVERT SCHMITT 6CH 1IN 14DQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX14BQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.6V | |
Input Logic Level - High | 1.7V ~ 2.2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.48200 | ¥44.82 |
25 | ¥4.18360 | ¥104.59 |
100 | ¥3.10890 | ¥310.89 |
250 | ¥2.63028 | ¥657.57 |
500 | ¥2.51074 | ¥1,255.37 |
1,000 | ¥1.85326 | ¥1,853.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73365 | ¥5,200.95 |
6,000 | ¥1.61410 | ¥9,684.60 |
15,000 | ¥1.53040 | ¥22,956.00 |
30,000 | ¥1.49453 | ¥44,835.90 |