74F588PC | |
---|---|
DigiKey Part Number | 74F588PC-ND |
Manufacturer | |
Manufacturer Product Number | 74F588PC |
Description | GPIB COMPATIBLE OCTAL TRANSCEIV |
Customer Reference | |
Detailed Description | IC 16-PDIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Logic Type | - | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 8 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |