74ACT32SCX | |
---|---|
DigiKey Part Number | 74ACT32SCXTR-ND - Tape & Reel (TR) 74ACT32SCXCT-ND - Cut Tape (CT) 74ACT32SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT32SCX |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.12900 | ¥41.29 |
25 | ¥3.87800 | ¥96.95 |
100 | ¥2.94060 | ¥294.06 |
250 | ¥2.50220 | ¥625.55 |
500 | ¥2.37726 | ¥1,188.63 |
1,000 | ¥1.81418 | ¥1,814.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.68909 | ¥4,222.73 |
5,000 | ¥1.62653 | ¥8,132.65 |
12,500 | ¥1.56397 | ¥19,549.62 |
25,000 | ¥1.54849 | ¥38,712.25 |