74AC139MTCX | |
---|---|
DigiKey Part Number | 74AC139MTCXTR-ND - Tape & Reel (TR) 74AC139MTCXCT-ND - Cut Tape (CT) 74AC139MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC139MTCX |
Description | IC DECODER/DEMUX 1X2:4 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC139MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.12300 | ¥51.23 |
25 | ¥4.81440 | ¥120.36 |
100 | ¥3.65010 | ¥365.01 |
250 | ¥3.10628 | ¥776.57 |
500 | ¥2.95080 | ¥1,475.40 |
1,000 | ¥2.25197 | ¥2,251.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.09667 | ¥5,241.68 |
5,000 | ¥2.01901 | ¥10,095.05 |
12,500 | ¥1.94136 | ¥24,267.00 |
25,000 | ¥1.92214 | ¥48,053.50 |