6N139SVM | ||
---|---|---|
DigiKey Part Number | 6N139SVM-ND | |
Manufacturer | ||
Manufacturer Product Number | 6N139SVM | |
Description | OPTOISO 5KV DARL W/BASE 8SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | 6N139SVM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 240ns, 1.3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥10.48100 | ¥104.81 |
100 | ¥7.75560 | ¥775.56 |
500 | ¥7.12672 | ¥3,563.36 |
1,000 | ¥5.86903 | ¥5,869.03 |
2,000 | ¥5.57557 | ¥11,151.14 |
5,000 | ¥5.44979 | ¥27,248.95 |
10,000 | ¥5.32402 | ¥53,240.20 |