
2V7002LT1G | |
|---|---|
DigiKey Part Number | 2V7002LT1GOSTR-ND - Tape & Reel (TR) 2V7002LT1GOSCT-ND - Cut Tape (CT) 2V7002LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2V7002LT1G |
Description | MOSFET N-CH 60V 115MA SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 225mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K-AU_R1_000A2 | Panjit International Inc. | 16,752 | 3757-2N7002K-AU_R1_000A2CT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.62900 | ¥16.29 |
| 100 | ¥1.01800 | ¥101.80 |
| 500 | ¥0.75142 | ¥375.71 |
| 1,000 | ¥0.66499 | ¥664.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.51850 | ¥1,555.50 |
| 6,000 | ¥0.46651 | ¥2,799.06 |









