2SC5658M3T5G | |
---|---|
DigiKey Part Number | 2SC5658M3T5GOSTR-ND - Tape & Reel (TR) 2SC5658M3T5GOSCT-ND - Cut Tape (CT) 2SC5658M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5658M3T5G |
Description | TRANS NPN 50V 0.1A SOT723 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 180MHz 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5658M3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 60mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 260 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.48718 | ¥243.59 |
1,000 | ¥0.33833 | ¥338.33 |
2,000 | ¥0.28025 | ¥560.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.26502 | ¥2,120.16 |
16,000 | ¥0.22554 | ¥3,608.64 |
24,000 | ¥0.20863 | ¥5,007.12 |
56,000 | ¥0.18043 | ¥10,104.08 |
200,000 | ¥0.14999 | ¥29,998.00 |