
2SC3648T-TD-E | |
|---|---|
DigiKey Part Number | 2SC3648T-TD-EOSTR-ND - Tape & Reel (TR) 2SC3648T-TD-EOSCT-ND - Cut Tape (CT) 2SC3648T-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3648T-TD-E |
Description | TRANS NPN 160V 0.7A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 700 mA 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3648T-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 250mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT655TA | Diodes Incorporated | 6,504 | FZT655CT-ND | ¥11.50000 | Similar |
| ZXTN10150DZTA | Diodes Incorporated | 458 | 31-ZXTN10150DZTACT-ND | ¥6.70000 | Similar |
| ZXTN4004ZQTA | Diodes Incorporated | 0 | ZXTN4004ZQTA-ND | ¥1.85595 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥4.47400 | ¥44.74 |
| 100 | ¥2.89120 | ¥289.12 |
| 500 | ¥2.21040 | ¥1,105.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.87828 | ¥1,878.28 |
| 2,000 | ¥1.70391 | ¥3,407.82 |










