
FZT655TA | |
|---|---|
DigiKey Part Number | FZT655TR-ND - Tape & Reel (TR) FZT655CT-ND - Cut Tape (CT) FZT655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT655TA |
Description | TRANS NPN 150V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500mA, 5V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 30MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥7.22800 | ¥72.28 |
| 100 | ¥4.77670 | ¥477.67 |
| 500 | ¥3.72382 | ¥1,861.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.38483 | ¥3,384.83 |
| 2,000 | ¥3.09956 | ¥6,199.12 |
| 3,000 | ¥2.95418 | ¥8,862.54 |
| 5,000 | ¥2.79079 | ¥13,953.95 |
| 7,000 | ¥2.69408 | ¥18,858.56 |
| 10,000 | ¥2.60007 | ¥26,000.70 |


