SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT755TA

DigiKey Part Number
FZT755TR-ND - Tape & Reel (TR)
FZT755CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT755TA
Description
TRANS PNP 150V 1A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 1 A 30MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 500mA, 5V
Power - Max
2 W
Frequency - Transition
30MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,204
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥6.53300¥65.33
100¥4.31090¥431.09
500¥3.35458¥1,677.29
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.04663¥3,046.63
2,000¥2.78755¥5,575.10
3,000¥2.65552¥7,966.56
5,000¥2.50715¥12,535.75
7,000¥2.41929¥16,935.03
10,000¥2.33389¥23,338.90
25,000¥2.28444¥57,111.00
Manufacturers Standard Package