Similar
Similar
Similar
Similar
Similar
Similar

FZT755TA | |
|---|---|
DigiKey Part Number | FZT755TR-ND - Tape & Reel (TR) FZT755CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT755TA |
Description | TRANS PNP 150V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 30MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500mA, 5V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 30MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT755TA | Diodes Incorporated | 0 | FZT755CT-ND | ¥12.16000 | Parametric Equivalent |
| 2SA1418S-TD-E | onsemi | 1,419 | 2SA1418S-TD-EOSCT-ND | ¥8.68000 | Similar |
| PBHV9115X,115 | Nexperia USA Inc. | 0 | 1727-5088-1-ND | ¥0.00000 | Similar |
| PBHV9115Z,115 | Nexperia USA Inc. | 0 | 1727-5684-1-ND | ¥0.00000 | Similar |
| PBHV9215Z,115 | Nexperia USA Inc. | 0 | 1727-5089-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥7.68300 | ¥76.83 |
| 100 | ¥5.09430 | ¥509.43 |
| 500 | ¥3.98184 | ¥1,990.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.62350 | ¥3,623.50 |
| 2,000 | ¥3.32210 | ¥6,644.20 |
| 3,000 | ¥3.16854 | ¥9,505.62 |
| 5,000 | ¥2.99594 | ¥14,979.70 |
| 7,000 | ¥2.89374 | ¥20,256.18 |
| 10,000 | ¥2.79443 | ¥27,944.30 |






