
2SA2013-TD-E | |
|---|---|
DigiKey Part Number | 2SA2013-TD-EOSTR-ND - Tape & Reel (TR) 2SA2013-TD-EOSCT-ND - Cut Tape (CT) 2SA2013-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2013-TD-E |
Description | TRANS PNP 50V 4A PCP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 4 A 400MHz 3.5 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2013-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 3.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 340mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2016-TD-E | onsemi | 8,859 | 2SA2016-TD-EOSCT-ND | ¥10.42000 | Similar |
| 2SAR533PFRAT100 | Rohm Semiconductor | 14 | 2SAR533PFRAT100CT-ND | ¥5.79000 | Similar |
| 2STF2550 | STMicroelectronics | 708 | 497-10028-1-ND | ¥6.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.31800 | ¥53.18 |
| 100 | ¥3.46430 | ¥346.43 |
| 500 | ¥2.66658 | ¥1,333.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.27326 | ¥2,273.26 |
| 2,000 | ¥2.06920 | ¥4,138.40 |


