Bipolar (BJT) Transistor PNP 50 V 7 A 330MHz 3.5 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2016-TD-E

DigiKey Part Number
2SA2016-TD-EOSTR-ND - Tape & Reel (TR)
2SA2016-TD-EOSCT-ND - Cut Tape (CT)
2SA2016-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2016-TD-E
Description
TRANS PNP 50V 7A PCP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 7 A 330MHz 3.5 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SA2016-TD-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
3.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
330MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
7 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
400mV @ 40mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,859
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥6.50800¥65.08
100¥4.28220¥428.22
500¥3.32372¥1,661.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.84430¥2,844.30
2,000¥2.59930¥5,198.60
Manufacturers Standard Package