
2SA1416S-TD-E | |
|---|---|
DigiKey Part Number | 2SA1416S-TD-EOSTR-ND - Tape & Reel (TR) 2SA1416S-TD-EOSCT-ND - Cut Tape (CT) 2SA1416S-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1416S-TD-E |
Description | TRANS PNP 100V 1A PCP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1416S-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 40mA, 400mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1201YQTC | Diodes Incorporated | 0 | 2DA1201YQTC-ND | ¥1.52520 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.52400 | ¥45.24 |
| 100 | ¥2.92760 | ¥292.76 |
| 500 | ¥2.23918 | ¥1,119.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.90301 | ¥1,903.01 |
| 2,000 | ¥1.72678 | ¥3,453.56 |









