MFR Recommended

2N7002LT1H | |
|---|---|
DigiKey Part Number | 2N7002LT1H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002LT1H |
Description | MOSFET N-CH 60V 115MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002LT1H Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 225mW (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002LT1G | onsemi | 286 | 2N7002LT1GOSCT-ND | ¥1.98000 | MFR Recommended |
| 2N7002H-7 | Diodes Incorporated | 298 | 2N7002H-7DICT-ND | ¥1.98000 | Similar |



