
1SMB5915BT3G | |
|---|---|
DigiKey Part Number | 1SMB5915BT3GOSTR-ND - Tape & Reel (TR) 1SMB5915BT3GOSCT-ND - Cut Tape (CT) 1SMB5915BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5915BT3G |
Description | DIODE ZENER 3.9V 3W SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5915BT3G Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 7.5 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.77000 | ¥27.70 |
| 100 | ¥1.75650 | ¥175.65 |
| 500 | ¥1.31856 | ¥659.28 |
| 1,000 | ¥1.17699 | ¥1,176.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.94761 | ¥2,369.03 |
| 5,000 | ¥0.85958 | ¥4,297.90 |








