
1N5929BRLG | |
|---|---|
DigiKey Part Number | 1N5929BRLGOSTR-ND - Tape & Reel (TR) 1N5929BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5929BRLG |
Description | DIODE ZENER 15V 3W AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.84500 | ¥28.45 |
| 100 | ¥1.80780 | ¥180.78 |
| 500 | ¥1.35826 | ¥679.13 |
| 1,000 | ¥1.21296 | ¥1,212.96 |
| 2,000 | ¥1.09061 | ¥2,181.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.86570 | ¥5,194.20 |
| 12,000 | ¥0.79311 | ¥9,517.32 |


