
1N4469 | |
|---|---|
DigiKey Part Number | 1N4469MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4469 |
Description | DIODE ZENER 15V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4469 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 100 | ¥42.34240 | ¥4,234.24 |


