Zener Diode 12 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5927BG

DigiKey Part Number
1N5927BGOS-ND
Manufacturer
Manufacturer Product Number
1N5927BG
Description
DIODE ZENER 12V 3W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
6.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,378
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥3.51500¥35.15
100¥2.25520¥225.52
500¥1.71206¥856.03
1,000¥1.53690¥1,536.90
2,000¥1.38928¥2,778.56
6,000¥1.20178¥7,210.68
10,000¥1.13062¥11,306.20
50,000¥0.97999¥48,999.50
Manufacturers Standard Package