
1N4754A | |
|---|---|
DigiKey Part Number | 1N4754A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4754A |
Description | DIODE ZENER 39V 1W DO41 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4754A Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 29.7 V |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.30700 | ¥13.07 |
| 100 | ¥0.81210 | ¥81.21 |
| 500 | ¥0.59644 | ¥298.22 |
| 1,000 | ¥0.52647 | ¥526.47 |
| 3,000 | ¥0.43743 | ¥1,312.29 |
| 6,000 | ¥0.39244 | ¥2,354.64 |
| 12,000 | ¥0.35455 | ¥4,254.60 |
| 51,000 | ¥0.29369 | ¥14,978.19 |


