Zener Diode 43 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4755A

DigiKey Part Number
1N4755A-ND
Manufacturer
Manufacturer Product Number
1N4755A
Description
DIODE ZENER 43V 1W DO41
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4755A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 32.7 V
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,089
Factory Stock: 21,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.30700¥13.07
100¥0.81210¥81.21
500¥0.59644¥298.22
1,000¥0.52647¥526.47
3,000¥0.43743¥1,312.29
6,000¥0.39244¥2,354.64
12,000¥0.35455¥4,254.60
51,000¥0.29369¥14,978.19
Manufacturers Standard Package