
1N4149TR | |
|---|---|
DigiKey Part Number | 1N4149TR-ND - Tape & Reel (TR) 1N4149CT-ND - Cut Tape (CT) |
Manufacturer | onsemi |
Manufacturer Product Number | 1N4149TR |
Description | DIODE STANDARD 100V 500MA DO35 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4149TR Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.62000 | ¥6.20 |
| 100 | ¥0.38040 | ¥38.04 |
| 500 | ¥0.27424 | ¥137.12 |
| 1,000 | ¥0.23950 | ¥239.50 |
| 2,000 | ¥0.21010 | ¥420.20 |
| 5,000 | ¥0.17812 | ¥890.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14653 | ¥1,465.30 |
| 20,000 | ¥0.13103 | ¥2,620.60 |





