OSTTJ0611530 | |
---|---|
DigiKey Part Number | ED3078-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ0611530 |
Description | TERM BLOCK PLUG 6POS STR 3.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥20.35900 | ¥203.59 |
25 | ¥19.06880 | ¥476.72 |
50 | ¥16.94900 | ¥847.45 |
100 | ¥16.58120 | ¥1,658.12 |
250 | ¥15.29172 | ¥3,822.93 |
500 | ¥13.81764 | ¥6,908.82 |
1,000 | ¥12.25171 | ¥12,251.71 |
5,000 | ¥11.51474 | ¥57,573.70 |