OSTTJ030150 | ||
---|---|---|
DigiKey Part Number | ED2921-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTTJ030150 | |
Description | TERM BLOCK PLUG 3POS STR 7.62MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 7-8mm | |
Contact Material | Brass | |
Housing Material | Brass | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥13.71000 | ¥137.10 |
25 | ¥12.70480 | ¥317.62 |
50 | ¥11.42240 | ¥571.12 |
100 | ¥11.14340 | ¥1,114.34 |
250 | ¥9.75072 | ¥2,437.68 |
500 | ¥8.91502 | ¥4,457.51 |
1,000 | ¥8.07915 | ¥8,079.15 |
5,000 | ¥7.10411 | ¥35,520.55 |