



OSTTC062162 | |
|---|---|
DigiKey Part Number | ED2613-ND |
Manufacturer | |
Manufacturer Product Number | OSTTC062162 |
Description | TERM BLK 6P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Material - Plating Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34.106 | Altech Corporation | 0 | 34.106-ND | ¥11.41260 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥9.37000 | ¥93.70 |
| 25 | ¥8.15760 | ¥203.94 |
| 50 | ¥7.37020 | ¥368.51 |
| 100 | ¥6.70040 | ¥670.04 |
| 250 | ¥5.98548 | ¥1,496.37 |
| 500 | ¥5.56074 | ¥2,780.37 |
| 1,000 | ¥5.22085 | ¥5,220.85 |
| 5,000 | ¥4.68426 | ¥23,421.30 |






