OSTTA100161 | ||
---|---|---|
DigiKey Part Number | ED2568-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTTA100161 | |
Description | TERM BLK 10P SIDE ENTRY 5MM PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | OSTTA100161 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 250 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.3 Nm (2.6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥16.00800 | ¥160.08 |
25 | ¥14.83920 | ¥370.98 |
50 | ¥13.34340 | ¥667.17 |
100 | ¥13.01760 | ¥1,301.76 |
250 | ¥11.39032 | ¥2,847.58 |
500 | ¥10.41404 | ¥5,207.02 |
1,000 | ¥9.43771 | ¥9,437.71 |
5,000 | ¥8.29870 | ¥41,493.50 |