OSTTA032161 | ||
---|---|---|
DigiKey Part Number | ED2579-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTTA032161 | |
Description | TERM BLK 3POS SIDE ENT 7.5MM PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 250 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥5.55800 | ¥55.58 |
25 | ¥5.18160 | ¥129.54 |
50 | ¥4.70400 | ¥235.20 |
100 | ¥4.68260 | ¥468.26 |
250 | ¥3.95428 | ¥988.57 |
500 | ¥3.74608 | ¥1,873.04 |
1,000 | ¥3.32988 | ¥3,329.88 |
5,000 | ¥2.70551 | ¥13,527.55 |