M08-08PFA0500 | |
---|---|
DigiKey Part Number | 52-M08-08PFA0500-ND |
Manufacturer | |
Manufacturer Product Number | M08-08PFA0500 |
Description | CBL CIRC 8POS MALE 1.64' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.08000 | ¥161.08 |
10 | ¥139.60900 | ¥1,396.09 |
25 | ¥132.32360 | ¥3,308.09 |
50 | ¥130.40560 | ¥6,520.28 |
100 | ¥115.06390 | ¥11,506.39 |
250 | ¥107.39272 | ¥26,848.18 |
500 | ¥105.09132 | ¥52,545.66 |