5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line)
EDZ1700/5
EDZ1700/5

EDZ1700/5

DigiKey Part Number
ED2457-ND
Manufacturer
Manufacturer Product Number
EDZ1700/5
Description
TERM BLOCK PLUG 5POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
On Shore Technology Inc.
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
1.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-30°C ~ 105°C
Number of Positions
5
Torque - Screw
0.4 Nm (3.5 Lb-In)
Positions Per Level
5
Wire Strip Length
7mm
Number of Levels
1
Contact Material
Copper Tin Alloy
Pitch
0.150" (3.81mm)
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
10¥11.97500¥119.75
25¥10.43360¥260.84
50¥9.44260¥472.13
200¥7.91230¥1,582.46
400¥7.34995¥2,939.98
600¥7.07430¥4,244.58
1,000¥6.77594¥6,775.94
5,000¥6.11943¥30,597.15
Manufacturers Standard Package