
EDSTLZ1570/5 | |
|---|---|
DigiKey Part Number | EDSTLZ1570/5-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1570/5 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polybutylene Terephthalate (PBTP) |
Number of Positions 10 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 10 | Insulation Height 0.138" (3.50mm) |
Number of Levels 2 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥20.09940 | ¥1,004.97 |



