Direct




EDSTLZ1550/5 | |
|---|---|
DigiKey Part Number | ED1937-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1550/5 |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 5 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 5 | Insulation Height 0.276" (7.00mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ053251 | On Shore Technology Inc. | 1,551 | ED2811-ND | ¥8.77000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥16.00200 | ¥160.02 |
| 25 | ¥13.95960 | ¥348.99 |
| 50 | ¥12.66300 | ¥633.15 |
| 200 | ¥10.68320 | ¥2,136.64 |
| 400 | ¥9.96245 | ¥3,984.98 |
| 600 | ¥9.61042 | ¥5,766.25 |
| 1,000 | ¥9.23056 | ¥9,230.56 |
| 5,000 | ¥8.39821 | ¥41,991.05 |




