



EDZ1110/12 | |
|---|---|
DigiKey Part Number | ED1769-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1110/12 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 10-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 12 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.13000 | ¥124.13 |
| 10 | ¥88.33200 | ¥883.32 |
| 25 | ¥78.44240 | ¥1,961.06 |
| 50 | ¥72.50800 | ¥3,625.40 |
| 100 | ¥67.72710 | ¥6,772.71 |
| 300 | ¥62.08977 | ¥18,626.93 |
| 500 | ¥60.12088 | ¥30,060.44 |
| 1,000 | ¥57.97028 | ¥57,970.28 |





