
EDSTLZ955/12 | |
|---|---|
DigiKey Part Number | ED1859-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ955/12 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 12 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 12 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796636-2 | TE Connectivity AMP Connectors | 27 | A98426-ND | ¥53.75000 | Direct |
| 1-796642-2 | TE Connectivity AMP Connectors | 750 | A98437-ND | ¥53.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.74000 | ¥33.74 |
| 10 | ¥24.03300 | ¥240.33 |
| 25 | ¥21.02240 | ¥525.56 |
| 50 | ¥19.14000 | ¥957.00 |
| 100 | ¥17.57950 | ¥1,757.95 |
| 250 | ¥15.95680 | ¥3,989.20 |
| 500 | ¥15.01170 | ¥7,505.85 |
| 1,000 | ¥14.26616 | ¥14,266.16 |
| 5,000 | ¥13.10718 | ¥65,535.90 |











