Direct

EDSTLZ990/12 | |
|---|---|
DigiKey Part Number | ED1917-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ990/12 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° 45° Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 45° |
Manufacturer On Shore Technology Inc. | Plug Wire Entry 45° |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -30°C ~ 105°C |
Number of Positions 12 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 12 | Contact Tail Length 0.161" (4.10mm) |
Number of Levels 1 | Insulation Height 0.571" (14.50mm) |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVK125150 | On Shore Technology Inc. | 0 | OSTVK125150-ND | ¥17.04314 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥21.56820 | ¥1,078.41 |






