ED300/3 | |
---|---|
DigiKey Part Number | ED1620-ND |
Manufacturer | |
Manufacturer Product Number | ED300/3 |
Description | TERM BLOCK 3POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥10.44200 | ¥104.42 |
25 | ¥9.68040 | ¥242.01 |
50 | ¥8.70200 | ¥435.10 |
200 | ¥8.49050 | ¥1,698.10 |
400 | ¥7.42905 | ¥2,971.62 |
600 | ¥6.79242 | ¥4,075.45 |
1,000 | ¥6.15553 | ¥6,155.53 |
5,000 | ¥5.41265 | ¥27,063.25 |