NSM11156DW6T1G | ||
---|---|---|
DigiKey Part Number | NSM11156DW6T1G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NSM11156DW6T1G | |
Description | TRANS PNP PREBIAS/PNP 0.23W SC88 | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 65V 100mA 230mW Surface Mount SC-88/SC70-6/SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | NSM11156DW6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 PNP Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 65V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V / 220 @ 2mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA / 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 230mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |