XR2P-1641 | |
---|---|
DigiKey Part Number | XR2P-1641-ND |
Manufacturer | |
Manufacturer Product Number | XR2P-1641 |
Description | CONN HDR POST 16POS GOLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | XR2P-1641 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥26.65383 | ¥7,996.15 |