XM2S-0911-S003 | ||
---|---|---|
DigiKey Part Number | Z12488-ND | |
Manufacturer | ||
Manufacturer Product Number | XM2S-0911-S003 | |
Description | CONN BACKSHELL 9POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.87000 | ¥158.87 |
10 | ¥137.66900 | ¥1,376.69 |
25 | ¥130.48440 | ¥3,262.11 |
50 | ¥128.59400 | ¥6,429.70 |
100 | ¥113.46460 | ¥11,346.46 |
250 | ¥105.90028 | ¥26,475.07 |
500 | ¥103.63108 | ¥51,815.54 |