
XG8V-0831 | |
|---|---|
DigiKey Part Number | Z5376-ND |
Manufacturer | |
Manufacturer Product Number | XG8V-0831 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG8V-0831 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.453" (11.50mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass, Nickel |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.236" (6.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.54800 | ¥45.48 |
| 300 | ¥3.57513 | ¥1,072.54 |
| 600 | ¥3.40420 | ¥2,042.52 |
| 1,200 | ¥3.24170 | ¥3,890.04 |
| 5,100 | ¥2.92704 | ¥14,927.90 |
| 10,200 | ¥2.78740 | ¥28,431.48 |









