
XG8V-0631 | |
|---|---|
DigiKey Part Number | Z12461-ND |
Manufacturer | |
Manufacturer Product Number | XG8V-0631 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG8V-0631 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.453" (11.50mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass, Nickel |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.236" (6.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.59700 | ¥35.97 |
| 100 | ¥3.05910 | ¥305.91 |
| 500 | ¥2.72992 | ¥1,364.96 |
| 1,000 | ¥2.59951 | ¥2,599.51 |
| 5,000 | ¥2.32036 | ¥11,601.80 |
| 10,000 | ¥2.20966 | ¥22,096.60 |








