30 Position Rectangular Socket Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG5M-3035-N

DigiKey Part Number
Z5373-ND
Manufacturer
Manufacturer Product Number
XG5M-3035-N
Description
CONN SOCKET 30POS IDC 26-28AWG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Socket Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
XG5M-3035-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Socket
Features
Polarizing Tab
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
30
Contact Finish Thickness
5.90µin (0.150µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.09000¥54.09
10¥45.93200¥459.32
25¥43.05360¥1,076.34
70¥40.03629¥2,802.54
140¥38.12471¥5,337.46
280¥36.30529¥10,165.48
560¥34.57346¥19,361.14
1,050¥33.07494¥34,728.69
2,520¥31.09601¥78,361.95
Manufacturers Standard Package