
XG4M-3430 | |
|---|---|
DigiKey Part Number | OR1163-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-3430 |
Description | CONN RCPT 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-3430 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.15000 | ¥24.15 |
| 10 | ¥20.53400 | ¥205.34 |
| 25 | ¥19.24920 | ¥481.23 |
| 60 | ¥18.09333 | ¥1,085.60 |
| 120 | ¥17.22983 | ¥2,067.58 |
| 300 | ¥16.15077 | ¥4,845.23 |
| 540 | ¥15.49444 | ¥8,367.00 |
| 1,020 | ¥14.81480 | ¥15,111.10 |
| 2,520 | ¥13.89957 | ¥35,026.92 |

















