34 Position Rectangular Plug Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG4E-3432

DigiKey Part Number
XG4E-3432-ND
Manufacturer
Manufacturer Product Number
XG4E-3432
Description
CONN PLUG 34POS IDC GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Plug Connector IDC Gold
Datasheet
 Datasheet
EDA/CAD Models
XG4E-3432 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Lock/Eject Hooks, Short
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Plug
Features
Feed Through
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
34
Contact Finish Thickness
5.90µin (0.150µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥53.01900¥2,650.95
Manufacturers Standard Package