Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG8W-3434

DigiKey Part Number
Z12469-ND
Manufacturer
Manufacturer Product Number
XG8W-3434
Description
CONN HEADER R/A 34POS 2.54MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
XG8W-3434 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.236" (6.00mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Insulation Height
0.236" (6.00mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass, Nickel
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
300V
Mounting Type
Contact Finish Thickness - Post
5.90µin (0.150µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.41000¥33.41
10¥28.38300¥283.83
100¥24.12280¥2,412.28
500¥21.53308¥10,766.54
1,000¥20.50587¥20,505.87
Manufacturers Standard Package