XC5D-6421 | |
---|---|
DigiKey Part Number | Z12415-ND |
Manufacturer | |
Manufacturer Product Number | XC5D-6421 |
Description | CONN DIN RCPT 64POS PCB GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XC5D-6421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.07000 | ¥67.07 |
10 | ¥60.62200 | ¥606.22 |
30 | ¥57.26933 | ¥1,718.08 |
60 | ¥55.87100 | ¥3,352.26 |
120 | ¥53.07750 | ¥6,369.30 |
270 | ¥47.49048 | ¥12,822.43 |
510 | ¥44.69714 | ¥22,795.54 |
1,020 | ¥39.10991 | ¥39,892.11 |