XC5C9642 | ||
---|---|---|
DigiKey Part Number | 39-XC5C9642-ND | |
Manufacturer | ||
Manufacturer Product Number | XC5C9642 | |
Description | CONN DIN PLUG 96POS PCB RA | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Plug, Male Pins Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.71000 | ¥79.71 |
10 | ¥71.70900 | ¥717.09 |
30 | ¥67.55467 | ¥2,026.64 |