XC5B-1631-3 | ||
---|---|---|
DigiKey Part Number | Z6547-ND | |
Manufacturer | ||
Manufacturer Product Number | XC5B-1631-3 | |
Description | CONN DIN RCPT 16POS PCB GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.80900 | ¥248.09 |
25 | ¥23.49840 | ¥587.46 |
40 | ¥22.95325 | ¥918.13 |
90 | ¥21.85967 | ¥1,967.37 |
270 | ¥19.12719 | ¥5,164.34 |
450 | ¥18.58067 | ¥8,361.30 |
990 | ¥15.84818 | ¥15,689.70 |
2,430 | ¥14.75521 | ¥35,855.16 |