




P6C-08P | |
|---|---|
DigiKey Part Number | Z3560-ND |
Manufacturer | |
Manufacturer Product Number | P6C-08P |
Description | RELAY SOCKET 8 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P6C-08P Models |
Category | Number of Positions 8 |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | For Use With/Related Products G6CK Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.33000 | ¥44.33 |
| 20 | ¥38.14550 | ¥762.91 |
| 40 | ¥36.84075 | ¥1,473.63 |
| 60 | ¥36.09583 | ¥2,165.75 |
| 100 | ¥35.17970 | ¥3,517.97 |
| 260 | ¥33.52623 | ¥8,716.82 |
| 500 | ¥32.43856 | ¥16,219.28 |
| 1,000 | ¥31.32377 | ¥31,323.77 |








