General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6CK-2114P-US DC24

DigiKey Part Number
39-G6CK-2114P-USDC24-ND
Manufacturer
Manufacturer Product Number
G6CK-2114P-US DC24
Description
RELAY GEN PURPOSE DPST 8A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6CK-2114P-US DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Bulk
Must Operate Voltage
16.8 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Material
Silver Alloy, Cadmium Free
Contact Rating (Current)
8 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
380VAC, 125VDC - Max
Relay Type
Load - Max Switching
3040VA, 1000W
Coil Resistance
2 kOhms
Coil Current
11.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥137.68699¥137,686.99
Manufacturers Standard Package